
KGM03ACG1H820FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H820FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H820FHCT-ND - Cut Tape (CT) 478-KGM03ACG1H820FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H820FH |
Description | CAP CER 82PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H820FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14100 | $1.41 |
| 50 | $0.09980 | $4.99 |
| 100 | $0.08720 | $8.72 |
| 500 | $0.06584 | $32.92 |
| 1,000 | $0.05927 | $59.27 |
| 2,500 | $0.05236 | $130.90 |
| 5,000 | $0.04820 | $241.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04307 | $646.05 |
| 30,000 | $0.04056 | $1,216.80 |
| 45,000 | $0.03930 | $1,768.50 |
| 75,000 | $0.03790 | $2,842.50 |
| 105,000 | $0.03709 | $3,894.45 |
| 150,000 | $0.03631 | $5,446.50 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

