3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H3R3BH

DigiKey Part Number
478-KGM03ACG1H3R3BHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H3R3BHCT-ND - Cut Tape (CT)
478-KGM03ACG1H3R3BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H3R3BH
Description
CAP CER 3.3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H3R3BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,268
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09600$0.96
50$0.06640$3.32
100$0.05740$5.74
500$0.04238$21.19
1,000$0.03778$37.78
2,500$0.03292$82.30
5,000$0.03001$150.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02641$396.15
30,000$0.02465$739.50
45,000$0.02377$1,069.65
75,000$0.02279$1,709.25
105,000$0.02222$2,333.10
150,000$0.02168$3,252.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800