
KGM03ACG1H150FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H150FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H150FHCT-ND - Cut Tape (CT) 478-KGM03ACG1H150FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H150FH |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H150FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.17900 | $1.79 |
| 50 | $0.10760 | $5.38 |
| 100 | $0.09070 | $9.07 |
| 500 | $0.06206 | $31.03 |
| 1,000 | $0.05489 | $54.89 |
| 2,500 | $0.05250 | $131.25 |
| 5,000 | $0.04773 | $238.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04368 | $655.20 |
| 30,000 | $0.04113 | $1,233.90 |
| 45,000 | $0.03986 | $1,793.70 |
| 75,000 | $0.03845 | $2,883.75 |
| 105,000 | $0.03762 | $3,950.10 |
| 150,000 | $0.03682 | $5,523.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

