12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E120FH

DigiKey Part Number
478-KGM03ACG1E120FHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E120FHCT-ND - Cut Tape (CT)
478-KGM03ACG1E120FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E120FH
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E120FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.43700$4.37
50$0.32640$16.32
100$0.29270$29.27
500$0.23528$117.64
1,000$0.21758$217.58
2,500$0.19891$497.28
5,000$0.18766$938.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.17377$2,606.55
30,000$0.16696$5,008.80
45,000$0.16355$7,359.75
75,000$0.15977$11,982.75
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.78100