


KGM02ACG1C560JH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C560JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C560JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C560JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1C560JH |
Description | CAP CER 56PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1C560JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03700 | $0.37 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02080 | $2.08 |
| 500 | $0.01460 | $7.30 |
| 1,000 | $0.01270 | $12.70 |
| 2,500 | $0.01072 | $26.80 |
| 5,000 | $0.00953 | $47.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02010 | $402.00 |
| 40,000 | $0.01874 | $749.60 |
| 60,000 | $0.01806 | $1,083.60 |
| 100,000 | $0.01731 | $1,731.00 |
| 140,000 | $0.01687 | $2,361.80 |
| 200,000 | $0.01645 | $3,290.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

