
KC3225Z1.00000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z1.00000C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z1.00000C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z1.00000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z1.00000C1KX00 |
Description | 3.2X2.5X0.8MM SIZE, C'MOS, 1MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.52700 | $15.27 |
| 25 | $1.44440 | $36.11 |
| 50 | $1.38480 | $69.24 |
| 100 | $1.32740 | $132.74 |
| 250 | $1.25520 | $313.80 |
| 500 | $1.20330 | $601.65 |
| 1,000 | $1.15356 | $1,153.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12801 | $2,256.02 |
| 4,000 | $1.08143 | $4,325.72 |
| 6,000 | $1.05510 | $6,330.60 |
| 10,000 | $1.02285 | $10,228.50 |
| 14,000 | $1.00216 | $14,030.24 |
| Unit Price without GST: | $1.75000 |
|---|---|
| Unit Price with GST: | $1.92500 |

