
KC3225Z18.4320C15XXK | |
|---|---|
DigiKey Part Number | 478-KC3225Z18.4320C15XXKTR-ND - Tape & Reel (TR) 478-KC3225Z18.4320C15XXKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KC3225Z18.4320C15XXK |
Description | XTAL OSC XO 18.4320MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.58100 | $15.81 |
| 50 | $1.54400 | $77.20 |
| 100 | $1.32350 | $132.35 |
| 500 | $1.28676 | $643.38 |
| 1,000 | $1.08455 | $1,084.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10602 | $2,212.04 |
| Unit Price without GST: | $1.66000 |
|---|---|
| Unit Price with GST: | $1.82600 |

