
KC2016Z25.0000C1GX00 | |
|---|---|
DigiKey Part Number | 478-KC2016Z25.0000C1GX00TR-ND - Tape & Reel (TR) 478-KC2016Z25.0000C1GX00CT-ND - Cut Tape (CT) 478-KC2016Z25.0000C1GX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016Z25.0000C1GX00 |
Description | CLOCK OSCILLITORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.64700 | $16.47 |
| 25 | $1.55320 | $38.83 |
| 100 | $1.42480 | $142.48 |
| 250 | $1.34756 | $336.89 |
| 500 | $1.29290 | $646.45 |
| 1,000 | $1.24137 | $1,241.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19278 | $2,385.56 |
| 4,000 | $1.14698 | $4,587.92 |
| 6,000 | $1.12141 | $6,728.46 |
| 10,000 | $1.09046 | $10,904.60 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.10100 |

