
KAM31BR81H333KT | |
|---|---|
DigiKey Part Number | 478-KAM31BR81H333KTTR-ND - Tape & Reel (TR) 478-KAM31BR81H333KTCT-ND - Cut Tape (CT) 478-KAM31BR81H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR81H333KT |
Description | CAP CER 0.033UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR81H333KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30300 | $3.03 |
| 50 | $0.22220 | $11.11 |
| 100 | $0.19720 | $19.72 |
| 500 | $0.15530 | $77.65 |
| 1,000 | $0.14238 | $142.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12831 | $513.24 |
| 8,000 | $0.12089 | $967.12 |
| 12,000 | $0.11718 | $1,406.16 |
| 20,000 | $0.11306 | $2,261.20 |
| 28,000 | $0.11066 | $3,098.48 |
| 40,000 | $0.10834 | $4,333.60 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

