Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KAM21KR71C474MU | |
|---|---|
DigiKey Part Number | 478-KAM21KR71C474MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM21KR71C474MU |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR71C474MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM21KR71C474KU | KYOCERA AVX | 1,895 | 478-KAM21KR71C474KUCT-ND | $0.63000 | Upgrade |
| KAM21KR71E474KU | KYOCERA AVX | 2,333 | 478-KAM21KR71E474KUCT-ND | $0.47000 | Upgrade |
| C0805C474J3RACAUTO | KEMET | 2,096 | 399-6973-1-ND | $1.40000 | Upgrade |
| C0805C474K3RACAUTO | KEMET | 4,068 | 399-6974-1-ND | $0.44000 | Upgrade |
| C0805C474K4RACAUTO | KEMET | 9,857 | 399-6975-1-ND | $0.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19680 | $393.60 |
| Unit Price without GST: | $0.19680 |
|---|---|
| Unit Price with GST: | $0.21648 |




