
KAM15AR71C562KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C562KTTR-ND - Tape & Reel (TR) 478-KAM15AR71C562KTCT-ND - Cut Tape (CT) 478-KAM15AR71C562KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71C562KT |
Description | CAP CER 5600PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71C562KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16200 | $1.62 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.10090 | $10.09 |
| 500 | $0.07664 | $38.32 |
| 1,000 | $0.06922 | $69.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05810 | $232.40 |
| 8,000 | $0.05397 | $431.76 |
| 12,000 | $0.05190 | $622.80 |
| 20,000 | $0.04961 | $992.20 |
| 28,000 | $0.04827 | $1,351.56 |
| 40,000 | $0.04699 | $1,879.60 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

