10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1E100KT

DigiKey Part Number
478-KAM15ACG1E100KTTR-ND - Tape & Reel (TR)
478-KAM15ACG1E100KTCT-ND - Cut Tape (CT)
478-KAM15ACG1E100KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1E100KT
Description
CAP CER 10PF 25V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1E100KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,575
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.15700$1.57
50$0.11040$5.52
100$0.09670$9.67
500$0.07340$36.70
1,000$0.06622$66.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05547$221.88
8,000$0.05148$411.84
12,000$0.04948$593.76
20,000$0.04727$945.40
28,000$0.04598$1,287.44
40,000$0.04474$1,789.60
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800