
FPG86Y0334J-- | |
|---|---|
DigiKey Part Number | 478-FPG86Y0334J---ND |
Manufacturer | |
Manufacturer Product Number | FPG86Y0334J-- |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 3000V (3kV) Polypropylene (PP), Metallized Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.835" Dia (72.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.16000 | $147.16 |
| 16 | $124.41875 | $1,990.70 |
| 64 | $118.18344 | $7,563.74 |
| 112 | $116.27625 | $13,022.94 |
| Unit Price without GST: | $147.16000 |
|---|---|
| Unit Price with GST: | $161.87600 |

