
F950J107KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8387-2-ND - Tape & Reel (TR) 478-8387-1-ND - Cut Tape (CT) 478-8387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J107KAAAQ2 |
Description | CAP TANT 100UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J107KAAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.13100 | $11.31 |
| 50 | $0.88720 | $44.36 |
| 100 | $0.81220 | $81.22 |
| 500 | $0.68524 | $342.62 |
| 1,000 | $0.64595 | $645.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.67340 | $1,683.50 |
| 5,000 | $0.64643 | $3,232.15 |
| 7,500 | $0.63291 | $4,746.82 |
| 12,500 | $0.61793 | $7,724.12 |
| 17,500 | $0.60917 | $10,660.48 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

