
F931E226MNC | |
|---|---|
DigiKey Part Number | 478-8315-2-ND - Tape & Reel (TR) 478-8315-1-ND - Cut Tape (CT) 478-8315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E226MNC |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E226MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.99920 | $49.96 |
| 100 | $0.91680 | $91.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.77762 | $388.81 |
| 1,000 | $0.73456 | $734.56 |
| 1,500 | $0.71300 | $1,069.50 |
| 2,500 | $0.68910 | $1,722.75 |
| 3,500 | $0.67513 | $2,362.95 |
| 5,000 | $0.66168 | $3,308.40 |
| Unit Price without GST: | $1.93000 |
|---|---|
| Unit Price with GST: | $2.12300 |

