
F910J476MAAAJ6 | |
|---|---|
DigiKey Part Number | 478-12527-2-ND - Tape & Reel (TR) 478-12527-1-ND - Cut Tape (CT) 478-12527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F910J476MAAAJ6 |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.25Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F910J476MAAAJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.25Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57400 | $5.74 |
| 50 | $0.43560 | $21.78 |
| 100 | $0.39270 | $39.27 |
| 500 | $0.32018 | $160.09 |
| 1,000 | $0.29777 | $297.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27935 | $558.70 |
| 4,000 | $0.26418 | $1,056.72 |
| 6,000 | $0.25659 | $1,539.54 |
| 10,000 | $0.24817 | $2,481.70 |
| 14,000 | $0.24325 | $3,405.50 |
| 20,000 | $0.23852 | $4,770.40 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

