47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.25Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F910J476MAAAJ6

DigiKey Part Number
478-12527-2-ND - Tape & Reel (TR)
478-12527-1-ND - Cut Tape (CT)
478-12527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F910J476MAAAJ6
Description
CAP TANT 47UF 20% 6.3V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.25Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F910J476MAAAJ6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.25Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,417
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.57400$5.74
50$0.43560$21.78
100$0.39270$39.27
500$0.32018$160.09
1,000$0.29777$297.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27935$558.70
4,000$0.26418$1,056.72
6,000$0.25659$1,539.54
10,000$0.24817$2,481.70
14,000$0.24325$3,405.50
20,000$0.23852$4,770.40
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.02300