1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0805B1R00FWTR

DigiKey Part Number
478-10949-2-ND - Tape & Reel (TR)
478-10949-1-ND - Cut Tape (CT)
478-10949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0805B1R00FWTR
Description
FUSE BOARD MOUNT 1A 63VDC 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0805B1R00FWTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.003
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
DC Cold Resistance
0.22 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,604
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
5$1.25800$6.29
10$1.16200$11.62
50$0.96400$48.20
100$0.88960$88.96
250$0.79960$199.90
500$0.73742$368.71
1,000$0.67982$679.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59701$1,791.03
6,000$0.54960$3,297.60
9,000$0.52347$4,711.23
15,000$0.50396$7,559.40
Manufacturers Standard Package
Unit Price without GST:$1.52000
Unit Price with GST:$1.67200