
CX3225FB27000D0FZZH1 | |
|---|---|
DigiKey Part Number | 478-CX3225FB27000D0FZZH1TR-ND - Tape & Reel (TR) 478-CX3225FB27000D0FZZH1CT-ND - Cut Tape (CT) 478-CX3225FB27000D0FZZH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225FB27000D0FZZH1 |
Description | 3.2MM X 2.5MM 27MHZ 8PF, +/-10PP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.31600 | $3.16 |
| 25 | $0.29800 | $7.45 |
| 50 | $0.28600 | $14.30 |
| 100 | $0.27400 | $27.40 |
| 250 | $0.25916 | $64.79 |
| 500 | $0.24842 | $124.21 |
| 1,000 | $0.23816 | $238.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22273 | $668.19 |
| 6,000 | $0.21351 | $1,281.06 |
| 9,000 | $0.20830 | $1,874.70 |
| 15,000 | $0.20192 | $3,028.80 |
| 21,000 | $0.19782 | $4,154.22 |
| 30,000 | $0.19357 | $5,807.10 |
| 36,000 | $0.19143 | $6,891.48 |
| 72,000 | $0.18353 | $13,214.16 |
| 75,000 | $0.18307 | $13,730.25 |
| Unit Price without GST: | $0.36000 |
|---|---|
| Unit Price with GST: | $0.39600 |

