
CX3225CA25000D0HSSCC | |
|---|---|
DigiKey Part Number | 478-CX3225CA25000D0HSSCCTR-ND - Tape & Reel (TR) 478-CX3225CA25000D0HSSCCCT-ND - Cut Tape (CT) 478-CX3225CA25000D0HSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225CA25000D0HSSCC |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225CA25000D0HSSCC Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.11100 | $11.11 |
| 25 | $1.05000 | $26.25 |
| 50 | $1.00700 | $50.35 |
| 100 | $0.96520 | $96.52 |
| 250 | $0.91280 | $228.20 |
| 500 | $0.87500 | $437.50 |
| 1,000 | $0.83882 | $838.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78453 | $2,353.59 |
| 6,000 | $0.75213 | $4,512.78 |
| 9,000 | $0.73381 | $6,604.29 |
| 15,000 | $0.71138 | $10,670.70 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |







