
CU0131R75BAT2A | |
|---|---|
DigiKey Part Number | 478-7838-2-ND - Tape & Reel (TR) 478-7838-1-ND - Cut Tape (CT) 478-7838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU0131R75BAT2A |
Description | CAP CER 0.75PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CU0131R75BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12600 | $1.26 |
| 50 | $0.08780 | $4.39 |
| 100 | $0.07650 | $7.65 |
| 500 | $0.05730 | $28.65 |
| 1,000 | $0.05141 | $51.41 |
| 2,500 | $0.04521 | $113.03 |
| 5,000 | $0.04148 | $207.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03688 | $553.20 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

