RF, 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP0805B2442BW

DigiKey Part Number
CP0805B2442BW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CP0805B2442BW
Description
RF DIR COUPLER 2.4-2.484GHZ 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Wireless LAN 2.4GHz ~ 2.484GHz 14 ± 1dB 3W 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
2.4GHz ~ 2.484GHz
Coupling Factor
14 ± 1dB
Applications
Wireless LAN
Insertion Loss
0.4dB
Power - Max
3W
Isolation
-29dB
Return Loss
-22dB
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.73650$5,209.50
6,000$1.67219$10,033.14
Manufacturers Standard Package
Unit Price without GST:$1.73650
Unit Price with GST:$1.91015