CKR05BX151KMVTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.76950
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.76950
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.76950
Datasheet
Image for CKR05BX151KMVTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR05BX151KMVTR1

DigiKey Part Number
478-CKR05BX151KMVTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKR05BX151KMVTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR05BX151KMVTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX151KMKYOCERA AVX0CKR05BX151KM-ND$2.76950Parametric Equivalent
M39014/01-1222KYOCERA AVX0478-M39014/01-1222-ND$2.76950Parametric Equivalent
M39014/01-1222VKYOCERA AVX0478-M39014/01-1222V-ND$2.76950Parametric Equivalent
Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.33774$5,844.35
Manufacturers Standard Package
Unit Price without GST:$2.33774
Unit Price with GST:$2.57151