CDR01BX472AKSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.24728
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.36326
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.37978
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.77619
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.36326
Datasheet

Parametric Equivalent


KEMET
In Stock: 350
Unit Price: $2.19000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.92650
Datasheet
4700 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BX472AKSS

DigiKey Part Number
478-CDR01BX472AKSS-ND
Manufacturer
Manufacturer Product Number
CDR01BX472AKSS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX472AKSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5,000$6.37978$31,898.90
Manufacturers Standard Package
Unit Price without GST:$6.37978
Unit Price with GST:$7.01776