0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB047D0684JBC

DigiKey Part Number
478-CB047D0684JBCTR-ND - Tape & Reel (TR)
478-CB047D0684JBCCT-ND - Cut Tape (CT)
478-CB047D0684JBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB047D0684JBC
Description
CAP FILM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB047D0684JBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.228" L x 0.197" W (5.80mm x 5.00mm)
Height - Seated (Max)
0.154" (3.90mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.15000$3.15
10$2.54000$25.40
50$2.21600$110.80
100$1.93920$193.92
500$1.47748$738.74
1,000$1.29281$1,292.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300$2.59287$5,963.60
4,600$2.52288$11,605.25
Manufacturers Standard Package
Unit Price without GST:$3.15000
Unit Price with GST:$3.46500