
AT0603T06ECATD | |
|---|---|
DigiKey Part Number | 1284-1589-2-ND - Tape & Reel (TR) 1284-1589-1-ND - Cut Tape (CT) 1284-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603T06ECATD |
Description | RF ATTENUATOR 6DB 50OHM 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 20 GHz 50 Ohms 1W 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T06ECATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.58000 | $21.58 |
| 10 | $18.76100 | $187.61 |
| 25 | $17.78640 | $444.66 |
| 100 | $16.44860 | $1,644.86 |
| 250 | $15.64764 | $3,911.91 |
| 500 | $15.08258 | $7,541.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.55051 | $14,550.51 |
| Unit Price without GST: | $21.58000 |
|---|---|
| Unit Price with GST: | $23.73800 |

