
AEF0608101M025R | |
|---|---|
DigiKey Part Number | 478-AEF0608101M025RTR-ND - Tape & Reel (TR) 478-AEF0608101M025RCT-ND - Cut Tape (CT) 478-AEF0608101M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEF0608101M025R |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 87.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.51500 | $5.15 |
| 50 | $0.38820 | $19.41 |
| 100 | $0.34910 | $34.91 |
| 500 | $0.28296 | $141.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26255 | $262.55 |
| 2,000 | $0.24576 | $491.52 |
| 3,000 | $0.23735 | $712.05 |
| 5,000 | $0.22803 | $1,140.15 |
| 7,000 | $0.22258 | $1,558.06 |
| 10,000 | $0.21734 | $2,173.40 |
| 12,000 | $0.21486 | $2,578.32 |
| 24,000 | $0.20650 | $4,956.00 |
| 25,000 | $0.20606 | $5,151.50 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

