2.2 µF ±10% 50V Ceramic Capacitor X7R Stacked DIP, 6 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87106-009 RW

DigiKey Part Number
1010-1278-ND
Manufacturer
Manufacturer Product Number
87106-009 RW
Description
CAP CER 2.2UF 50V X7R DIP
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R Stacked DIP, 6 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked DIP, 6 Lead
Size / Dimension
0.250" L x 0.300" W (6.35mm x 7.62mm)
Height - Seated (Max)
0.305" (7.75mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.