
800B120GT500XT | |
|---|---|
DigiKey Part Number | 478-800B120GT500XTTR-ND - Tape & Reel (TR) 478-800B120GT500XTCT-ND - Cut Tape (CT) 478-800B120GT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B120GT500XT |
Description | CAP CER 12PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.88036 | $4,940.18 |
| Unit Price without GST: | $9.88036 |
|---|---|
| Unit Price with GST: | $10.86840 |

