
700A151JW150XT | |
|---|---|
DigiKey Part Number | 478-700A151JW150XTTR-ND - Tape & Reel (TR) 478-700A151JW150XTCT-ND - Cut Tape (CT) 478-700A151JW150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A151JW150XT |
Description | CAP CER 150PF 150V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A151JW150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.82000 | $3.82 |
| 10 | $2.62600 | $26.26 |
| 50 | $2.14960 | $107.48 |
| 100 | $2.00240 | $200.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.75334 | $876.67 |
| 1,000 | $1.67627 | $1,676.27 |
| 1,500 | $1.63764 | $2,456.46 |
| 2,500 | $1.59484 | $3,987.10 |
| 3,500 | $1.56980 | $5,494.30 |
| 5,000 | $1.54573 | $7,728.65 |
| Unit Price without GST: | $3.82000 |
|---|---|
| Unit Price with GST: | $4.20200 |

