1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700A102JW50XT1K

DigiKey Part Number
1284-700A102JW50XT1KTR-ND - Tape & Reel (TR)
1284-700A102JW50XT1KCT-ND - Cut Tape (CT)
1284-700A102JW50XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
700A102JW50XT1K
Description
CAP CER 1000PF 50V C0G/NP0 0505
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
700A102JW50XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.69000$21.69
10$16.87200$168.72
50$14.94340$747.17
100$14.34590$1,434.59
500$14.28232$7,141.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.31053$14,310.53
Manufacturers Standard Package
Unit Price without GST:$21.69000
Unit Price with GST:$23.85900