
600S6R8CT250XT4K | |
|---|---|
DigiKey Part Number | 1284-1241-2-ND - Tape & Reel (TR) 1284-1241-1-ND - Cut Tape (CT) 1284-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S6R8CT250XT4K |
Description | CAP CER 6.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S6R8CT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.81100 | $18.11 |
| 50 | $1.45500 | $72.75 |
| 100 | $1.34510 | $134.51 |
| 500 | $1.15956 | $579.78 |
| 1,000 | $1.10212 | $1,102.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01590 | $4,063.60 |
| 8,000 | $0.98383 | $7,870.64 |
| 12,000 | $0.96776 | $11,613.12 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $2.97000 |

