
600L3R6AT200T4K | |
|---|---|
DigiKey Part Number | 478-600L3R6AT200T4KTR-ND - Tape & Reel (TR) 478-600L3R6AT200T4KCT-ND - Cut Tape (CT) 478-600L3R6AT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R6AT200T4K |
Description | CAP CER 3.6PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R6AT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $2.33900 | $23.39 |
| 50 | $1.90420 | $95.21 |
| 100 | $1.76980 | $176.98 |
| 500 | $1.54236 | $771.18 |
| 1,000 | $1.47199 | $1,471.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.36629 | $5,465.16 |
| 8,000 | $1.32698 | $10,615.84 |
| Unit Price without GST: | $3.44000 |
|---|---|
| Unit Price with GST: | $3.78400 |

