
560L104YTT | |
|---|---|
DigiKey Part Number | 1284-1880-2-ND - Tape & Reel (TR) 1284-1880-1-ND - Cut Tape (CT) 1284-1880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560L104YTT |
Description | CAP CER 0.1UF 16V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +25% 16V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +25% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.60000 | $5.60 |
| 10 | $3.95500 | $39.55 |
| 50 | $3.30100 | $165.05 |
| 100 | $3.09860 | $309.86 |
| 500 | $2.75642 | $1,378.21 |
| 1,000 | $2.66396 | $2,663.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.49127 | $9,965.08 |
| Unit Price without GST: | $5.60000 |
|---|---|
| Unit Price with GST: | $6.16000 |

