Image for 296405124011896+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

296405124011896+

DigiKey Part Number
478-296405124011896+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
296405124011896+
Description
CONN MINI PCI CARD R/A SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
124 Position Card Connector Fax Modem Socket (Mini PCI) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
Fax Modem Socket (Mini PCI)
Number of Positions
124
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.205" (5.20mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
240$4.89792$1,175.50
Manufacturers Standard Package
Unit Price without GST:$4.89792
Unit Price with GST:$5.38771