
249159003132106 | |
|---|---|
DigiKey Part Number | 478-8003-2-ND - Tape & Reel (TR) 478-8003-1-ND - Cut Tape (CT) 478-8003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 249159003132106 |
Description | CONN SSL SOCKET 3POS 3MM IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Socket | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) - Feed Through | |
Termination | IDC | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.31000 | $13.10 |
| 100 | $1.11320 | $111.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.97031 | $679.22 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |


