
245655030700829+T | |
|---|---|
DigiKey Part Number | 478-245655030700829+TTR-ND - Tape & Reel (TR) 478-245655030700829+TCT-ND - Cut Tape (CT) 478-245655030700829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245655030700829+T |
Description | RECEPT 0.5MM - 7MM - VERT -FLOAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $6.03100 | $60.31 |
| 25 | $5.65360 | $141.34 |
| 50 | $5.38360 | $269.18 |
| 100 | $5.12630 | $512.63 |
| 250 | $4.80540 | $1,201.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.42689 | $3,541.51 |
| 1,600 | $4.21579 | $6,745.26 |
| 2,400 | $4.09702 | $9,832.85 |
| Unit Price without GST: | $7.10000 |
|---|---|
| Unit Price with GST: | $7.81000 |

