680 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825HA681JAT2A

DigiKey Part Number
478-KGM44FCG3U681JVTR-ND - Tape & Reel (TR)
478-KGM44FCG3U681JVCT-ND - Cut Tape (CT)
478-KGM44FCG3U681JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825HA681JAT2A
Description
CAP CER 680PF 3KV C0G/NP0 1825
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.15000$5.15
10$3.62300$36.23
50$3.01280$150.64
100$2.82450$282.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.50568$1,252.84
1,000$2.40697$2,406.97
1,500$2.35750$3,536.25
2,500$2.30268$5,756.70
3,500$2.27062$7,947.17
5,000$2.23976$11,198.80
Manufacturers Standard Package
Unit Price without GST:$5.15000
Unit Price with GST:$5.66500