


1825GC223KAZ1A | |
|---|---|
DigiKey Part Number | 478-5940-2-ND - Tape & Reel (TR) 478-5940-1-ND - Cut Tape (CT) 478-5940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC223KAZ1A |
Description | CAP CER 0.022UF 2KV X7R 1825 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GC223KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.58000 | $4.58 |
| 10 | $3.18700 | $31.87 |
| 50 | $2.63280 | $131.64 |
| Unit Price without GST: | $4.58000 |
|---|---|
| Unit Price with GST: | $5.03800 |

