
1825GC102KAT1A | |
|---|---|
DigiKey Part Number | 478-4007-2-ND - Tape & Reel (TR) 478-4007-1-ND - Cut Tape (CT) 478-4007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC102KAT1A |
Description | CAP CER 1000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GC102KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.59500 | $15.95 |
| 50 | $1.27420 | $63.71 |
| 100 | $1.17490 | $117.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.00714 | $503.57 |
| 1,000 | $0.95525 | $955.25 |
| 1,500 | $0.92925 | $1,393.88 |
| 2,500 | $0.90044 | $2,251.10 |
| 3,500 | $0.88359 | $3,092.57 |
| 5,000 | $0.86738 | $4,336.90 |
| Unit Price without GST: | $2.41000 |
|---|---|
| Unit Price with GST: | $2.65100 |

