2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812HC222KAZ1A

DigiKey Part Number
478-5353-2-ND - Tape & Reel (TR)
478-5353-1-ND - Cut Tape (CT)
478-5353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HC222KAZ1A
Description
CAP CER 2200PF 3KV X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812HC222KAZ1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 332
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.62000$2.62
10$1.75400$17.54
50$1.40880$70.44
100$1.30200$130.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.12150$560.75
1,000$1.06565$1,065.65
1,500$1.03766$1,556.49
2,500$1.00666$2,516.65
3,500$0.98853$3,459.86
5,000$0.97109$4,855.45
Manufacturers Standard Package
Unit Price without GST:$2.62000
Unit Price with GST:$2.88200