


1812AA102KAT1A | |
---|---|
DigiKey Part Number | 478-5187-2-ND - Tape & Reel (TR) 478-5187-1-ND - Cut Tape (CT) 478-5187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA102KAT1A |
Description | CAP CER 1000PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.69000 | $2.69 |
10 | $1.52800 | $15.28 |
50 | $1.28900 | $64.45 |
100 | $1.15240 | $115.24 |
500 | $1.05800 | $529.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.95298 | $952.98 |
2,000 | $0.87621 | $1,752.42 |
Unit Price without GST: | $2.69000 |
---|---|
Unit Price with GST: | $2.95900 |