
18125C475KAR1-EM | |
|---|---|
DigiKey Part Number | 478-18125C475KAR1-EMTR-ND - Tape & Reel (TR) 478-18125C475KAR1-EMCT-ND - Cut Tape (CT) 478-18125C475KAR1-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C475KAR1-EM |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.52000 | $55.52 |
| 10 | $45.72100 | $457.21 |
| 50 | $43.15560 | $2,157.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $38.53208 | $19,266.04 |
| Unit Price without GST: | $55.52000 |
|---|---|
| Unit Price with GST: | $61.07200 |

