18125C105MAZ2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,060
Unit Price: $1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,607
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,367
Unit Price: $2.73000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.86882
Datasheet

Upgrade


KEMET
In Stock: 451
Unit Price: $5.45000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.06073
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.30632
Datasheet

Upgrade


KEMET
In Stock: 191
Unit Price: $7.87000
Datasheet

Upgrade


KEMET
In Stock: 2,435
Unit Price: $6.63000
Datasheet

Upgrade


TDK
In Stock: 482
Unit Price: $0.93000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.97708
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.97708
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.21755
Datasheet

Upgrade


Vishay Vitramon
In Stock: 525
Unit Price: $7.04000
Datasheet
1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18125C105MAZ2A

DigiKey Part Number
478-KGF43GR71H105MVTR-ND - Tape & Reel (TR)
478-KGF43GR71H105MVCT-ND - Cut Tape (CT)
478-KGF43GR71H105MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C105MAZ2A
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.82000$2.82
10$1.89600$18.96
50$1.52700$76.35
100$1.41330$141.33
500$1.22076$610.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16116$1,161.16
2,000$1.11211$2,224.22
3,000$1.08753$3,262.59
5,000$1.06028$5,301.40
7,000$1.04435$7,310.45
10,000$1.02903$10,290.30
Manufacturers Standard Package
Unit Price without GST:$2.82000
Unit Price with GST:$3.10200