


18125C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR71H105MVTR-ND - Tape & Reel (TR) 478-KGM43FR71H105MVCT-ND - Cut Tape (CT) 478-KGM43FR71H105MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C105MAT2A |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.06000 | $10.60 |
| 50 | $0.82840 | $41.42 |
| 100 | $0.75730 | $75.73 |
| 500 | $0.63692 | $318.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59968 | $599.68 |
| 2,000 | $0.56903 | $1,138.06 |
| 3,000 | $0.55367 | $1,661.01 |
| 5,000 | $0.53666 | $2,683.30 |
| 7,000 | $0.52671 | $3,686.97 |
| 10,000 | $0.51714 | $5,171.40 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.80400 |

