2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18121C225M4Z2A

DigiKey Part Number
478-KAF43JR72A225MVTR-ND - Tape & Reel (TR)
478-KAF43JR72A225MVCT-ND - Cut Tape (CT)
478-KAF43JR72A225MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C225M4Z2A
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.46000$4.46
10$3.10000$31.00
50$2.55720$127.86
100$2.38980$238.98
500$2.10634$1,053.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.01859$2,018.59
2,000$1.94634$3,892.68
3,000$1.91013$5,730.39
5,000$1.86998$9,349.90
7,000$1.84651$12,925.57
Manufacturers Standard Package
Unit Price without GST:$4.46000
Unit Price with GST:$4.90600