
18121C225K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF43JR72A225KVTR-ND - Tape & Reel (TR) 478-KAF43JR72A225KVCT-ND - Cut Tape (CT) 478-KAF43JR72A225KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C225K4Z2A |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.97000 | $29.70 |
| 50 | $2.44580 | $122.29 |
| 100 | $2.28390 | $228.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.00968 | $1,004.84 |
| 1,000 | $1.92480 | $1,924.80 |
| 1,500 | $1.88227 | $2,823.41 |
| 2,500 | $1.83512 | $4,587.80 |
| 3,500 | $1.80756 | $6,326.46 |
| 5,000 | $1.78103 | $8,905.15 |
| Unit Price without GST: | $4.28000 |
|---|---|
| Unit Price with GST: | $4.70800 |

