
1808WC102KAT3A | |
|---|---|
DigiKey Part Number | 478-1808WC102KAT3ATR-ND - Tape & Reel (TR) 478-1808WC102KAT3ACT-ND - Cut Tape (CT) 478-1808WC102KAT3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808WC102KAT3A |
Description | CAP CER 1000PF 2.5KV X7R 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32800 | $3.28 |
| 50 | $0.24100 | $12.05 |
| 100 | $0.21440 | $21.44 |
| 500 | $0.16960 | $84.80 |
| 1,000 | $0.15576 | $155.76 |
| 2,500 | $0.14116 | $352.90 |
| 5,000 | $0.13238 | $661.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65580 | $6,558.00 |
| 20,000 | $0.63687 | $12,737.40 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

