33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HA330JAT1A

DigiKey Part Number
478-1808HA330JAT1ATR-ND - Tape & Reel (TR)
478-1808HA330JAT1ACT-ND - Cut Tape (CT)
478-1808HA330JAT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808HA330JAT1A
Description
CAP CER 33PF 3KV C0G/NP0 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808HA330JAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1808JKNPOEBN330YAGEO2,236311-4533-1-ND$1.51000Direct
C1808C330JHGACTUKEMET316399-C1808C330JHGACTUCT-ND$3.25000Similar
In-Stock: 3,935
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.24000$2.24
10$1.47500$14.75
50$1.17440$58.72
100$1.08140$108.14
500$0.92430$462.15
1,000$0.87570$875.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.83569$1,671.38
4,000$0.80274$3,210.96
6,000$0.78624$4,717.44
10,000$0.76794$7,679.40
14,000$0.75724$10,601.36
Manufacturers Standard Package
Unit Price without GST:$2.24000
Unit Price with GST:$2.46400