
1808AA561JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CCG3A561JYTR-ND - Tape & Reel (TR) 478-KGM42CCG3A561JYCT-ND - Cut Tape (CT) 478-KGM42CCG3A561JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AA561JAT2A |
Description | CAP CER 560PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.01300 | $10.13 |
| 50 | $0.79000 | $39.50 |
| 100 | $0.72160 | $72.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60548 | $302.74 |
| 1,000 | $0.56959 | $569.59 |
| 1,500 | $0.55161 | $827.42 |
| 2,500 | $0.53170 | $1,329.25 |
| 3,500 | $0.52006 | $1,820.21 |
| 5,000 | $0.50886 | $2,544.30 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |

